CYAN TECHNOLOGY LTD.   

Evaluation kit for Cy-Net3 Gateway Board operating at 915MHz

Mfr Part#: EVALKIT-UPE-1X-M-B1-9
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$158.37 CAD (each)
1+ $158.37

Availability

Qty in Stock: 1
Reserve Stock: 2
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Cyan USB/Ethernet Gateway for Cy-Net3 provides back channel connectivity, linking the RF network to a monitoring and control center via the Internet but also with USB peripheral capability and a memory card connector. It is a board level solution, including power socket and a connector for the Cyan eICE debug interface.
The key features of the board include, a small size (approx 2" x 3"), eCOG1X14Z5 MCU, mCOG-RF-1X-M1 Cy-Net module, 16MB external SDRAM, SD/SDHC/MMC socket, 100Base-T Ethernet PHY and RJ45 connector, and a preprogrammed MAC address and serial number.
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
TYCO ELECTRONICS
213905-1
CPC Series 5 Free Hanging Plug 3 Position Circular Plastic Connector
From $6.45 CAD
VISHAY
PR02000202...
PR02 Series 2 W 20 Ohms 5 % 250 PPM Power Metal Film Resistor
From $0.0606 CAD
CALOGIC
LH0002CN-L...
IC Current Amplifier 10 DIP
From $6.31 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Evaluation kit for Cy-Net3 Gateway Board operating at 915MHz
From $158.37 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619