CYAN TECHNOLOGY LTD.   

Board + eICE Adaptor + Cables + CyanIDE CD Eval Kit for CY-NET3 433 MHz

Mfr Part#: EVALKIT-UPE-1X-M-B1-4
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$118.62 CAD (each)
1+ $118.62

Availability

Qty in Stock: 2
Reserve Stock: 2
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The Cyan USB / Ethernet / Cy-Net3 Gateway is a compact unit offering access to a Cy-Net3 network through an Ethernet or USB connection. The Cy-Net3 protocol is handled by a Cyan eCOG1X microcontroller and using the Micrel MICRF6xx Radiowire® RF transceiver, operating in the unlicensed ISM bands at 433, 868 or 915MHz depending on geographic region

The main processor board includes a Cyan eCOG1X14Z5 microcontroller with on-chip Ethernet and USB peripherals. Cyan’s microcontrollers are fully supported by our free integrated development environment, CyanIDE, which includes a sophisticated device configuration tool and an unrestricted ANSI C compiler.

The gateway is available either as a standalone unit, or in a module form suitable for use as a daughter board on a larger main system.

Key features include:

 

♦ eCOG1X14Z5 72MHz MCU with 512Kbytes flash

♦ 10/100 Ethernet PHY with RJ45 twisted-pair connection

♦ USB interface supporting up to 12Mb/s data rate

♦ 16Mbytes SDRAM

♦ SD/MMC card socket

♦ eCOG1X1A5 or eCOG16E01A6 MCU running Cy-Net3 wireless network

♦ Micrel MICRF6xx Radiowire RF transceiver

♦ Power supply: 5V (standalone) 3.3V (module)

♦ Operating temperature range: 0°C to +70°C

♦ Cyan Driver Framework including support for Cy-Net3 module

♦ USB library support

♦ FAT file system support

♦ Open source uIP TCP/IP stack

♦ Browser demonstration program

♦ Available as a standalone board or as a module (daughter board)

♦ Board version has 5V d.c. power jack and eICE debug connection

♦ Module version brings 3.3V power, debug and I/O signals to two 2x20 2mm pitch pin headers on underside of board

♦ Carrier board available to support development of module version
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
MURATA
PKB24SPCH3...
Piezoelectric Sound Component Buzzer, Sound Pressure Level 90dB min.
From $2.13 CAD
TYCO ELECTRONICS
1-1393190-...
T7N Series 12 A SPDT 5 VDC PCB Pin General Purpose Industrial Relay
From $0.6590 CAD
NEC
EV-K0-HCD
EV-K0-HCD Series PD78F8024 Microcontroller Evaluation Kit
From $187.57 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Board + eICE Adaptor + Cables + CyanIDE CD Eval Kit for CY-NET3 433 MHz
From $118.62 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...