CALIFORNIA EASTERN LABORATORIES  

ZMXM-40-KIT:Matrix Series - Integrated ZigBee / 802.15.4 Transceiver Module.

Mfr Part#: ZMXM-400-KIT-2
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$352.05 USD (each)
1+ $352.05

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 802.15.4/Zigbee/Mesh
  • Frequency: 2.4 GHz
  • Core Supported: CC2430

California Eastern Laboratories is the exclusive sales and marketing partner for products made by the Compound Semiconductor Devices Division (CSDD) of NEC Electronics Corporation. These products include RF and wireless RFICs and discrete devices, lasers and detectors for fiber optics, optocouplers, and solid state relays. California Eastern Laboratories’ mission is to provide our customers with the high quality products and customer service that we would expect. Customer satisfaction is our goal.

The Matrix module is a 2.4 GHz IEEE 802.15.4 RF transceiver providing a costeffective solution for data links and wireless networks. The module design is based on the IEEE 802.15.4 standard and supports peer-to-peer, star,and mesh networking. The Matrix module is offered with two transmitter output power options, either 10mW or 100mW, providing for enhanced range performance over standard IEEE 802.15.4/ZigBee implementations with the integrated power amplifier. Additionally, each module offers a Dynamic Power Configuration capability giving the ability to bypass the power amplifier for a 1mW power output when low power operation isimperative.The Matrix module consists of the Texas Instruments CC2430, 10mW or 100mW Power Amplifier, and integrated PCB trace antenna. The module has the option to be populated with a MMCX connector for use with an external cabled antenna. The module is FCC, IC, and CE certified for fast and simple integration into end applications. The Matrix modules provide the lowest cost, best in class performance, in a compact form factor.

Key Features:

  • Frequency: 2400 to 2483.5MHz
  • Voltage Input: 2.1 to 3.6 V
  • Data Rate: 250Kbps Security: 128 bit AES
  • Supports LS Research or Z-Stack™ protocols
  • Miniature Footprint:
    • 10mW ( 23.4 x 28.7 mm)
    • 100mW (23.4 x 31.2 mm)
  • Integrated certified PCB trace antenna
  • Optional MMCX connector for external antenna
  • 16 RF channels (Channel 16 operates at reduced power levels)
  • Long Range:
    • 10mW - up to 2000 feet
    • 100mW - up to 4000 feet
  • Output power software controlled:
    • 1mW - 10mW or 1mW - 100mW
  • 17 General Purpose I/O ports
  • Windows® Based Test Tools
  • Serial UART interface
  • Lowest Power Consumption
  • Compliance Certification:
    • 10mW - FCC (USA), IC (Canada), and CE (Europe) certification
    • 100mW - FCC (USA) and IC (Canada) certification
  • RoHS compliant.

Kit Contents:

  • Evaluation boards (2)
  • 802.15.4 / ZigBee Modules (2)
  • RS-232 Serial Cable (2)
  • Jumpers (3)
  • AA Batteries (4)
  • Technical Information CD (1).

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...