MELEXIS  

Evaluation Board for MLX90129 Series

Mfr Part#: EVB90129
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$165.06 USD (each)
1 $165.06
2 - 4 $141.22 (Save 14%)
5+ $132.05 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: RFID/NFC
  • Frequency: 13.56 MHz
  • Core Supported: MLX90129

The EVB90129 is a part of EVB90 series Proprietary. It has an operating temperature ranging from -40 to 105 °C and comes in TSSOP-20 package.

The MLX90129 combines a precise acquisition chain for external resistive sensors, with a wide range of interface possibilities. It can be accessed and controlled through its ISO15693 RFID front-end or via its SPI port.

Features:

  • Versatile A/D interface for resistive sensors
  • ISO-15693 13.56MHz transponder
  • Slave / Master SPI interface
  • 4 k-bit EEPROM with access protection
  • Standalone data-logging mode
  • Ultra low power
  • Battery or battery-less applications
  • Low cost and compact design

Applications:

  • Cold chain monitoring
  • Asset management and monitoring (security and integrity)
  • Building automation
  • Industrial, medical and residential control and monitoring

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...