The eCOG1X Development Kit has been designed to together with CyanIDE, provide the embedded systems designer with a fully integrated development platform that enables them to quickly configure and develop their application.
Featuring a wide range of peripherals supporting and expanding the functions in the eCOG1X product family, the development kit is suitable for a number of embedded application areas including security, industrial monitoring and control, retail, building automation as well as many others.
The eCOG1X device is mounted on a detachable daughter card which enables the different product options within the eCOG1X family to be supported with the same development board. As standard, the kit is supplied with a daughterboard for the superset variant eCOG1X14Z5.
Board Features:
- eCOG1X14Z5 MCU on daughterboard
- 8Mb external Flash, 8Mb external SRAM
- 128Mb SDRAM
- 10/100 Mbps Ethernet PHY
- USB2.0 Low/Full/High Speed OTG Interface
- Fourteen 12-bit SAR ADC inputs with 10,8 or 6 bit modes
- Dual 12-bit DAC outputs with max 4 µsec conversion time
- Support for ISO7816 smart card including SIM card holder
- 4 RS232 serial ports
- Audio CODEC
- 4 x 7 segment LCD
Kit Includes:
- Power supply
- Mains lead
- USB Adapter
- USB lead
- Ethernet Cross Over cable
- CyanIDE CD
Order Part Number:
DEVKIT1X-14Z-UK / DEVKIT1X-14Z-EU / DEVKIT1X-14Z-US / DEVKIT1X-14Z-AUS / DEVKIT1X-14Z-SA
Suffix refers to Mains lead for UK, USA, Europe, Australia (also suitable for China), and South Africa.
Order Part Numbers for available Daughterboards
- MCKIT1X5A5
- MCKIT1X9A5
- MCKIT1X14B5
- MCKIT1X14Z5