DIGI INTERNATIONAL  

ConnectCore i.MX51 600 MHz 512 MB Flash 512 MB Ram Module w/ Ethernet

Mfr Part#: CC-MX-MB69-ZM
Packaging:  TRAY
Std Packaging Qty:  25

 
 
 

Share


Download Center

Prices

$214.38 USD (each)
25+ $214.38

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 1.8 Mbps
  • Interface: UART
  • Certified: Yes

The CC-MX-MB69-ZM is a ConnectCore i.MX51 Module with 600 MHz, 512 MB Flash, 512 MB RAM and 1 x Ethernet.

With industry-leading performance and key features like a dual-display interface and a hardware encryption engine, the module is the ideal choice for a broad range of target markets including medical, digital signage, security/access control, retail, industrial/ building automation, transportation and more.

Features:

  • High-end, low-power 32-bit System-on-Module
  • 600/800/1000MHz ARM Cortex-A8 core
    • 32kByte L1 instruction and 32kByte L1 data cache
    • 256kByte L2 cache
    • NEON co-processor
    • Non-pipelined Vector Floating Point (VFP)
  • SLC and MLC NAND flash support on module
  • Up to 512 MB 32-bit/200 MHz DDR2 memory
  • Timer
  • Watchdog
  • Up to 3 UART ports
  • SPI Master and slave (up to 25Mbps in master mode)
  • I2C (up to 400kbps) and HS-I2C (up to 3.4Mbps
  • Memory card interface
    • SD/SDIO - 1 and 4-bits (up to 200Mbps)
    • MMC - 1, 4 and 8-bits (up to 416Mbps)
    • Clock frequency between 32kHz and 52MHz
  • USB
    • Up tp 3x USB 2.0 High-Speed USB Host ports
    • One USB 2.0 On-The-Go USB port (with integrated PHY on module)
  • 1-wire
  • Keypad 6x4
  • Multimedia
    • 2x Camera ports
    • 2x Display ports
    • TV output
    • 4-bit touch screen
  • SPDIF output
  • 3xI2S/AC97/SSI
  • On-module 10/100/(1000)Mbit Ethernet controller
  • Option for second on-module 10/100Mbit Ethernet interface (connected to CPU Ethernet MAC)
  • Pre-certified 802.11a/b/g/n wireless LAN interface 2x U.FL connectors
  • On-chip hardware encryption accelerator
  • Powerful dual-display and multimedia capabilities
  • Industrial operating temperature available
  • Low-emission design with FCC Class B certification
  • Complete Microsoft Windows Embedded CE 6.0 Linux platform support with full BSP source code

View the CC-ACC Series of Development Boards

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...