Evaluation Kit for SG901-1059-3.3C Radio Module

Mfr Part#: SG923-0008-3.3V-C
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$85.71 USD (each)
1+ $85.71


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: WiFi
  • Frequency: 2.4 GHz
  • Core Supported: SG901

The SG923-0008 is an Evaluation Kit used to simplify the rapid evaluation and software integration of the SG901-1059 Radio Modules. The EVK allows for easy access to a USB interface via a standard USB connector cable.

The Kit consists of one of four different SG901-1059 Modules, an antenna assembly, and a USB assembly cable with 4 versions.

  • Easy to connect to a standard USB port
  • 802.11g: 6, 9, 12, 24, 36, 48, 54Mbps
  • 802.11n:
  • (20MHz) MCS0-7, Support up to 72 Mbps
  • (40MHz) MCS0-7, Support up to 150Mbps
  • OFDM, Peak rate 150Mbps
  • Security support for 64/128 WEP, WPA, WPA2, TKIP, AES
  • Operates in 2.4GHz frequency bands
  • Low Power Consumption
  • Single antenna configuration; I-PEX receptacle for external antenna


  • Personal Digital Assistants (PDA)
  • Hand-held Data Transfer Devices
  • Video
  • IP Cameras
  • IP set top box
  • GPS
  • Internet radio apparatus

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...