REDPINE SIGNALS  

WLAN Evaluation Board with UART/SPI as Host Interface

Mfr Part#: RS9110-N-11-22-04-EVB
Packaging:  BULK
Std Packaging Qty:  1

 

Share


Download Center

Prices

$218.83 USD (each)
1+ $218.83

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: WiFi
  • Frequency: 2.4 GHz
  • Core Supported: RS9110

The RS9110-N-11-22-04-EVB is a WLAN module with networking stack.

This device is complete IEEE 802.11bgn based wireless device server that directly provides a wireless interface to any equipment with a serial or SPI interface for data transfer.

Features:

  • Compliant to 802.11b/g and single stream 802.11n
  • Fully self-contained serial-towireless functionality
  • Supports WPA2-PSK, WEP (64 and 128 bit) and TKIP security in infrastructure mode
  • Supports WEP (64 and 128 bit) security in ad-hoc mode
  • Payload data through Serial Interface and SPI
  • Host interface through UART and SPI
  • Integrated TCP/IP stack with option to bypass the stack in SPI mode
  • Integrated antenna, frequency reference. Option for external antenna through u.FL connector
  • Ultra-low-power operation with power-save modes
  • Ad-hoc and infrastructure modes for maximum deployment flexibility
  • Single supply – 3.1 to 3.6 V operation

Applications:

  • Seamless Wi-Fi connectivity for Application Processors
  • Industrial M2M communications
  • Point of Sale Terminals
  • Metering (Parking Meters, Utility Meters, Power Meters, etc.)
  • Security Cameras and Surveillance Equipment
  • Logistics and Freight Management
  • Warehousing
  • Digital Picture Frames

View the available RS9110 series of WLAN modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...