It is a module level solution, including power socket and a connector for the Cyan eICE debug interface.
Contents
Module + Base Board + Dongle + Cables + CyanIDE CD
Ember EM260 Zigbee co-processor features:
- Network Co-Processor
- Handles all EmberZNet ZigBee stack processing
- EZSP (EmberZNet Serial Protocol) SPI or UART interface to access EmberZNet API
- Isolates timing critical ZigBee functions (routing, etc.) from the application processor, easing development
- Prevents resource conflicts between ZigBee stack and user application by separating ZigBee stack processing
- Flash-based for easy upgrades
- On-chip battery/supply voltage monitor
- Ultra-low power sleep current with sleep timer running (<1uA) - can wake application processor from deep sleep
- 2.4GHz IEEE 802.15.4 Compliant Transciever
- -99dBm receive sensitivity
- +2.5dBm transit power (+4.5dBm boost)
- Excellent 802.11 b/g rejection and interference immunity
Cyan MCU Features include:
- 70MHz eCOG1X14Z5
- 512KB Flash / 24KB RAM
- 10/100 Ethernet MAC
- USB 2.0 Host/Peripheral/OTG controller
- 5 multi-purpose timers
- UART, 12C & SPI serial interfaces
- Code security feature
Software included with CyanIDE:
- GNU C Compiler / Debugger, Eclipse IDE
- Wireless M-Bus node to Webserver demo
- Open source TCP/IP stack with support for HTTP, FTP, SMTP,Telnet, DHCP, TFTP, BOOTP, SNTP & SNMP
- FAT16 / FAT32 filing system
- SD / SDHC / MMC low-level device interface
- USB CDC, HID and MSD (mass-storage) device classes