CYAN TECHNOLOGY LTD.   

Module + Base Board + eICE Adaptor + Cables + CyanIDE CD for CY-NET3 915 MHz

Mfr Part#: EVALKIT-UPE-1X-M-M1-9
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$117.00 USD (each)
1+ $117.00

Availability

Qty in Stock: 2
Reserve Stock: 2
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

 
The Cyan USB / Ethernet / Cy-Net3 Gateway is a compact unit offering access to a Cy-Net3 network through an Ethernet or USB connection. The Cy-Net3 protocol is handled by a Cyan eCOG1X microcontroller and using the Micrel MICRF6xx Radiowire® RF transceiver, operating in the unlicensed ISM bands at 433, 868 or 915MHz depending on geographic region.

The main processor board includes a Cyan eCOG1X14Z5 microcontroller with on-chip Ethernet and USB peripherals. Cyan’s microcontrollers are fully supported by our free integrated development environment, CyanIDE, which includes a sophisticated device configuration tool and an unrestricted ANSI C compiler.

The gateway is available either as a standalone unit, or in a module form suitable for use as a daughter board on a larger main system.

Contents

Module 433/868915 MHz Cy-Net3 + Ethernet + USB (peripheral connector)

Key features include:

 

♦ eCOG1X14Z5 72MHz MCU with 512Kbytes flash

♦ 10/100 Ethernet PHY with RJ45 twisted-pair connection

♦ USB interface supporting up to 12Mb/s data rate

♦ 16Mbytes SDRAM

♦ SD/MMC card socket

♦ eCOG1X1A5 or eCOG16E01A6 MCU running Cy-Net3 wireless network

♦ Micrel MICRF6xx Radiowire RF transceiver

♦ Power supply: 5V (standalone) 3.3V (module)

♦ Operating temperature range: 0°C to +70°C

♦ Cyan Driver Framework including support for Cy-Net3 module

♦ USB library support

♦ FAT file system support

♦ Open source uIP TCP/IP stack

♦ Browser demonstration program

♦ Available as a standalone board or as a module (daughter board)

♦ Board version has 5V d.c. power jack and eICE debug connection

♦ Module version brings 3.3V power, debug and I/O signals to two 2x20 2mm pitch pin headers on underside of board

♦ Carrier board available to support development of module version
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
BUD INDUSTRIES
CH-14400
CH Series 4 inch X 17 inch 19 inch Panel Width Small Rack Mount Chassis
From $34.42 USD
MICREL SEMICONDUCTOR
MIC5205-5....
MIC5205 Series 5 V 150 mA Surface Mount Low-Noise LDO Regulator - SOT-23-5
From $0.2750 USD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Module + Base Board + eICE Adaptor + Cables + CyanIDE CD for CY-NET3 915 MHz
From $117.00 USD
ELNA
RE3-35V330...
Miniature Aluminum Electrolytic Capacitor
From $0.0231 USD
ABRACON
ABMM-24.00...
ABMM Series 24 MHz ±20 ppm 18 pF -20 to 70°C SMT Microprocessor Crystal
From $0.4400 USD
C & K COMPONENTS
508102000
Black Switch Cap
From $0.5350 USD
C & K COMPONENTS
D6C60F1LFS...
D6 Series Blue Square SPST Off-Momentary Through Hole Key Switch
From $0.6700 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...