LINX TECHNOLOGIES  

LT Series 433 MHz Basic Evaluation System Kit

Mfr Part#: EVAL-433-LT
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$83.96 USD (each)
1+ $83.96

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Sub-Gig (proprietary protocol)
  • Frequency: 400-434 MHz
  • Core Supported: LT Series

The LT Series Basic Evaluation Kit allows the field performance of the LT Series modules to be evaluated. This kit is a cost-effective starting point and a valuable benchmark to compare the performance of your own design. The kit features pre-built evaluation boards with audible and visual indication for range and interference testing in anticipated use environments. The on-board transcoders provide bi-directional remote control with confirmation, and a prototyping area allows circuitry to be developed on the board.

Kit Includes :

  • 4 LT Series transceiver modules*
  • 2 CW Series antennas (HD Series with 315MHz kits)
  • 2 Fully-assembled evaluation boards
  • 4 AAA batteries
  • 4 CONREVSMA001 RP-SMA connectors*
  • 1 Transceiver manual
  • FCC Part 2 and Part 15 guidelines
  • Free technical support
  • * One mounted on each evaluation board

To learn more about EVAL-433-LT product family, Click Here 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...