MURATA  

DNT24 Series 2.4 GHz Frequency Hopping Transceiver Module Development Kit

Mfr Part#: DNT24DK
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$178.59 USD (each)
1+ $178.59

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 802.15.4/Zigbee/Mesh
  • Frequency: 2.4 GHz
  • Core Supported: DNT24

The DNT24DK is a DNT24 series FHSS transceiver modules provide a low-cost, versatile solution for wireless data communications in the 2.4 GHz ISM band. The DNT24 RF output power can be set at 10 or 63 mW.

The DNT24 module includes analog, digital and serial I/O, providing the flexibility to serve applications ranging from cable replacements to sensor networks. The DNT24 transceiver module is easy to integrate and provides reliable wireless communications up to 5 miles in line-of-sight installations.

Kit Contains:

  • DNT24DK - 2 DNT24P radios installed in DNT24 interface boards, labeled Base and Remote
  • DNT24DK - 2 patch antennas and two 2 dBi dipole antennas with MMCX/RSMA adaptor cables
  • DNT24ADK - 2 DNT24PA radios installed in DNT24 interface boards, labeled Base and Remote
  • All Kits - 2 wall-plug power suppliers, 9 VDC, 120/240 VAC, plus 2 batteries, 9 VDC
  • All Kits - 2 RJ-45/DB-9F cable assemblies and two A/B USB cables
  • All Kits - DNT24DK/DNT24ADK documentation and software CD

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...