MICROCHIP  

868 MHz Ultra-Low Power Sub-GHz Transceiver Module MRF89XAM8A

Mfr Part#: AC164138-1
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$50.62 USD (each)
1 $50.62
2 - 4 $45.28 (Save 11%)
5 - 9 $43.15 (Save 15%)
10+ $40.50 (Save 20%)

Availability

Qty in Stock :   1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Sub-Gig (proprietary protocol)
  • Frequency: 800-869 MHz
  • Core Supported: MRF89XA

The AC164138-1 is a part of AC1641x series RF / Wireless. It is an MRF89XAM8A PICtail/PICtail Plus Daughter Board.

The MRF89XAM8A PICtail/PICtail Plus Daughter Board is a demonstration and development daughter board for the 868 MHz radio transceiver module which conforms to the European ETSI standard.

The module is surface mounted to a PICtail/PICtail Plus daughter board that plugs into multiple Microchip demonstration and development boards like the PICDEM PIC18 Explorer Board (DM183032) for 8-bit microcontroller development, or the Explorer 16 Development Board (DM240001) for 16-bit microcontroller development.

View the complete product family of AC1641x series RF / Wireless

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...