REDPINE SIGNALS  

RL78G13 Series Redpine Signals 802.11n Wi-Fi Companion Card

Mfr Part#: RS-RL78G13-2200CC
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$79.00 USD (each)
1+ $79.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: WiFi
  • Frequency: 2.4 GHz
  • Core Supported: RL78G

The RS-RL78G13-2200CC is a part of RL78G13 series Companion Card for the RL78/G13 MCU's Starter and Demo kits comes as a ready to plug in adapter card, enabling the user to easily add future-proof, ultra low power 802.11n Wi-Fi technology.

Features:

  • Compliant to 802.11b/g and single stream 802.11n
  • Supports all Wi-Fi client security protocols (WEP, WPA/WPA2-PSK)
  • Supports TCP, UDP, ICMP, DHCP, ARP, IGMP, DNS
  • Reference design certified for FCC/IC/CE
  • RoHS compliant
  • Integrated with MCU like a peripheral
  • Full source code for API library and demo application
  • Supports SPI and UART interfaces
  • Integrated antenna, frequency reference and low-frequency clock
  • Ultra-low-power operation with power save modes
  • Ad-hoc and infrastructure modes for maximum deployment flexibility
  • Comprehensive module documentation for design ease
  • Single supply 3.1 to 3.6 V operation

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...