The CyFi™ Low-Power RF Solution - Enabling Worry-Free Networking It is highly reliable, easy-to-use 2.4-GHz answer to a wide range of wireless embedded control challenges. It enables designers to create wireless systems without making compromises to overcome the typical risks of unreliable performance, complex implementation, and high power consumption.
By combining Cypress’s PSoC® programmable system-on-chip, a CyFi Direct Sequence Spread Spectrum (DSSS) transceiver, and a sophisticated yet lightweight network protocol stack, the CyFi solution achieves levels of reliability, simplicity, and power-efficiency unmatched by other embedded wireless technologies.
The intuitive PSoC FirstTouch CyFi starter kit allows you to evaluate the PSoC programmable system-on-chip and CyFi low-power RF in CapSense™ touch-sensing, proximity-sensing, temperature-sensing, and light-sensing applications.
The CY3271 Kit includes a PC dongle with RF, an RF expansion card with power amplification for long-range applications, a multifunction expansion card, and two battery packs (2xAAA and CR2032). It also features the PSoC Designer IDE and Cypress’s sense and control dashboard software.
The kit contains:
- One PC dongle with RF.
- One RF expansion card with power amplification for long-range applications.
- One multifunction expansion card.
- Two battery packs (2xAAA and CR2032).
To View Complete Details About 3271 Series: CLICK HERE.