Synapse Wireless Inc   

Network Evaluation Kit for SNAP Mesh Networking 802.15.4 Low Power

Mfr Part#: EK2500
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$202.87 CAD (each)
1+ $202.87

Availability

Qty in Stock: 2
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Synapse proudly offers the EK2500:

The easiest way to experience the full power of their RF Engine™ hardware, SNAP® network firmware, and Portal® desktop software.

Just power up the evaluation hardware and immediately you’ll get a sense of the speed and simplicity of SNAP networking.

Right out of the box, the devices are communicating in a full mesh network. Install the included Synapse Portal software on your Windows PC (2K, XP, Vista), and you’ll begin to experience the true power of an end-to-end integrated system. More than just a diagnostic or commissioning tool, Portal is a complete wireless application development environment. You have everything you need to create and wirelessly deploy your embedded application.

 

The EK2500 kit contains:

 

1              Bridge node assembled with the following RF Engine

1              RF Engine SNAP Ext Ant. w/ Tx amp (max range)

1              End Device Node assembled with the following RF Engine

1              RF Engine SNAP F-TYPE w/ Tx amp (max range)

1              ProtoBoard assembled with the following RF Engine

1              RF Engine SNAP Pro F-TYPE (extended range)

1              6 ft. USB Cable

1              6 ft. Serial Cable

1              Half-wave 5” Dipole Ant. w/RP SMA

2              9V 350 ma DC Power Supply

1              Battery Holder with on/off switch

2              AA Alkaline Batteries

1              12-Node Portal CD

and documentation
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
KEYSTONE
5005
Red Compact Through Hole Test Point
From $0.1458 CAD
NXP
PESD3V3L4U...
PESDxL4UG Series 8 V 28 pF Low Capacitance ESD Protection Diode Array - SOT-353
From $0.1906 CAD
TYCO ELECTRONICS
1-390261-3...
14 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket
From $0.0684 CAD
Synapse Wireless Inc
EK2500
Network Evaluation Kit for SNAP Mesh Networking 802.15.4 Low Power
From $202.87 CAD
CLARE
LAA110STR
LAA Optomos Series 8 PIN SMT 350 V 0.12 A 35 Ohm 2 Channel Solid State Relay
From $3.01 CAD
ADAM TECH
MSB-T
From $0.0639 CAD
CARCLO OPTICS
10197
LUXEON Rebel 20 mm Elliptical Beam LED Optic
From $1.10 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...