MURATA  

OEM Module Developer’s Kits w/ Dual Wireless Modems

Mfr Part#: WIT2450DK
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$646.00 USD (each)
1+ $646.00

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: 20 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 802.15.4/Zigbee/Mesh
  • Frequency: 2.4 GHz
  • Core Supported: WIT2450
The WIT2450DK is a 2.4 GHz OEM Module Developer’s Kits contain two selfcontained wireless modems built around specific OEM modules. Additionally, two OEM modules are included in the kit. The self-contained units allow developers to get up and running quickly using standard RS-232 interfaces without having to build a 3.3V level serial interface.

The self-contained modems include LEDs to provide modem status information visually, and a built-in rechargeable battery pack allows the developer to use the modems without being tethered to a power source. This provides a simple way to test the range of the radios. Other than the true RS-232 signals of the serial interface, the self-contained modems operate exactly as the OEM modules.

Features & Benefits:

  • Simple to set-up and configure
  • Complete with all components to put a system “on the air”
  • Enclosed units contain rechargeable battery supply
  • Accelerates the integration process
  • Full technical support included with purchase
  • Allows development of interface to your system
  • Allows development of your control software

Kits Contents:

  • 2 ea. Enclosed Desktop Modem
  • 2 ea. OEM Module
  • 2 ea. 4” RF Cable
  • 4 ea. Right Angle Rubber Flex Antenna
  • 2 ea. Power / Data Cable
  • 2 ea. Wall Mount Power Supply/Charger
  • Configuration Software
  • Integration Guide

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...