Evaluation Board for SG901-1059B Wireless USB Module w/ Connector

Mfr Part#: SG923-0012-3.3H
Packaging:  KIT
Std Packaging Qty:  1



Download Center


$75.95 USD (each)
1+ $75.95


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: WiFi
  • Frequency: 2.4 GHz
  • Core Supported: SG923
The SG923-0012-3.3H is a evaluation board for SG901-1059B wireless USB module with connector.

The SG901-1059B is a high speed module supporting all data rates of the latest standards including Wi-Fi 802.11B/G/N using a USB 2.0 interface. This module’s high level of interoperability and its low cost is desirable for high volume applications.


  • 802.11b: 1, 2, 5.5, 11Mbps
  • 802.11g: 6, 9, 12, 24, 36, 48, 54Mbps
  • 802.11n:
    • (20MHz) MCS0-7, up to 72Mbps
    • (40MHz) MCS0-7, up to 150Mbps
  • OFDM, Peak rate 150Mbps, 90Mbps peak throughput
  • Security support for 64/128 WEP, WPA, WPA2, TKIP, AES
  • Operates in the 2.4GHz frequency band.
  • Low Power Consumption
  • Single antenna configuration; I-PEX receptacle for external antenna.
  • FCC Certified


  • Personal Digital Assistants (PDA)
  • Hand-held Data Transfer Devices
  • Video
  • IP Cameras
  • IP set top box
  • GPS
  • Internet radio apparatus

View the available SG901-1059B series of wireless modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...