STMICROELECTRONICS  

Discovery Kit for M24LR04E Dual Interface EEPROM w/ Energy Harvesting

Mfr Part#: M24LR-DISCOVERY
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$23.61 USD (each)
1 - 19 $23.61
20+ $22.51 (Save 5%)

Availability

Qty in Stock : 16
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: RFID/NFC
  • Frequency: 13.56 MHz
  • Core Supported: M24LR

The M24LR-DISCOVERY is a dual interface EEPROM with I2C evaluation kit.

The M24LR board also works with Android NFC phones supporting ISO/IEC 15693. It addresses a wide range of applications such as industrial or medical equipment and consumer electronics.

Features:

  • M24LR board
    • M24LR04E-RMN6T/2 Dual Interface EEPROM with I2C and ISO/IEC 15693 RF interfaces, 4 Kbits of EEPROM and password protection in SO8N package
    • STM8L152C6T6 8-bit microcontroller, with 8 Kbytes of Flash memory
    • STTS751-0WB3F, low-voltage digital temperature sensor
    • 20 x 40 mm inductive antenna etched on the PCB
    • Two function buttons (User and Reset)
  • RF transceiver board
    • CR95HF-VMD5T 13.56 MHz multi-protocol contactless transceiver IC with SPI and
      UART serial access
    • STM32F103CB 32-bit microcontroller, with 128 Kbytes of Flash memory
    • 47 x 34 mm 13.56 MHz inductive antenna etched on PCB and associated circuitry
    • USB connector for communication with host PC and demonstration board powering

Applications:

  • Download the NfcV-Reader App from Google Play and install it on the Android device
  • Launch the NfcV-Reader application
  • Place the device's NFC antenna close to the M24LR board antenna

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...