MICROCHIP  

MRF24J40MB PICtail™ Development Daughter Board

Mfr Part#: AC164134-1
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$25.63 USD (each)
1+ $25.63

Availability

Qty in Stock : 18
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 802.15.4/ZigBee/Mesh
  • Frequency: 2.4 GHz
  • Core Supported: MRF24J40

The AC164134-1 is a MRF24J40MB PICtail™/PICtail Plus Demonstration & Development Daughter Board.

The daughter board can plug into multiple Microchip Technology demonstration and development boards. For example, for 8-bit microcontroller development using the PIC18 Explorer Board (DM183032) or for 16-bit microcontroller development using the Explorer 16 Development Board (DM240001). The MRF24J40MA/MB PICtail™/PICtail Plus Daughter Board is a demonstration and development daughter board for the:

  • MRF24J40MA IEEE 802.15.4 2.4 GHz RF Transceiver module, or
  • MRF24J40MB 2.4 GHz IEEE 802.15.4 20 dBm RF Transceiver module

View the available MRF24J40 series of Transceiver Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...