REDPINE SIGNALS  

Wi-Fi Expansion Board Kit Add-on card for Cypress PSoC CY8CKIT-001

Mfr Part#: RS-CY8C001-220X
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$79.00 USD (each)
1+ $79.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: WiFi
  • Frequency: 2.4 GHz
  • Core Supported: CY8C

The RS-CY8C001-220X Wi-Fi EBK add-on card for the CY8CKIT-001 allows users to easily add future-proof, ultra-low power 802.11n Wi-Fi connectivity to applications based on the PSoC 3 / PSoC 5 MCUs from Cypress.

The card integrates Wi-Fi functionality into the PSoC development environment in the same manner as any other PSoC component. It plugs into PortB of the CY8CKIT-001 development kit for PSoC 3 and PSoC 5 from Cypress. The EBK is intended to provide an embedded systems designer with a simple-to-use kit which allows him to add 802.11n Wi-Fi connectivity to the PSoC 3 / PSoC 5 devices in the shortest time possible.

Features:

  • Compliant to 802.11b/g and single stream 802.11n
  • Supports all Wi-Fi client security protocols (WEP, WPA/WPA2-PSK)
  • Supports TCP, UDP, ICMP, DHCP, ARP, IGMP, DNS
  • Reference design certified for FCC/IC/CE
  • RoHS compliant
  • Integrated with MCU like a peripheral
  • Full source code for API library and demo application
  • Supports SPI and UART interfaces
  • Integrated antenna, frequency reference and low-frequency clock
  • Ultra-low-power operation with power save modes
  • Ad-hoc and infrastructure modes for maximum deployment flexibility

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...