REDPINE SIGNALS  

802.11bgn Based Wi-Fi Add-on Card Interface for Atmel’s XMEGAA3BU Kit

Mfr Part#: RS-XMEGA-220X
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$85.00 USD (each)
5+ $85.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: WiFi
  • Frequency: 2.4 GHz

The RS-XMEGA-220x is a 802.11n Wi-Fi card for the XMEGA-A3BU Xplained Kit that can used to quickly add Wi-Fi connectivity to applications based on the Atmel Xmega platform.

The card can be plugged into a header on the kit and configured and operated using the kit as the host platform. The Wi-Fi add-on card comes with complete software, API-set and documentation to assist developers quickly integrate Wi-Fi. Demo applications along with source code are also provided to increase the ease and speed of integration and evaluation.

Features:

  • Compliant to 802.11b/g and single stream 802.11n
  • Supports all Wi-Fi client security protocols (WEP, WPA/WPA2-PSK)
  • Supports TCP, UDP, ICMP, DHCP, ARP, IGMP, DNS
  • Reference design certified for FCC/IC/CE
  • RoHS compliant
  • Integrated with MCU like a peripheral
  • Full source code for API library and demo application
  • Supports UART interface

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...