DIGI INTERNATIONAL  

XBee 865 / 868LP Development Kit for XBee Mesh Networking

Mfr Part#: XK8-DMS-0
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$198.99 USD (each)
1+ $198.99

Availability

Qty in Stock : 4
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 802.15.4/Zigbee/Mesh
  • Frequency: Sub-Gig

The XBee 865LP (XK8-DMS-0) module is designed to provide a high performance, low-power module at an extremely competitive price point. The module runs either a proprietary DigiMesh® or point-to-multipoint networking protocol, utilizing an Analog Devices ADF7023 transceiver, which offers industry-leading interference blocking. The XBee 865LP can also operate between 863-870 MHz offering flexibility for deployment in several regions outside of India.

The XBee 865LP is also India’s first RF module using 865 MHz and surrounding frequencies for LBT + AFA (listen before talk and adaptive frequency agility), virtually eliminating interference by listening to the radio environment before any transmission starts, and automatically shifting to a new channel when interference is detected. The XBee 865LP requires no programming and is a complete hardware and software solution that works directly out of the box. X-CTU, Digi’s easy-to-use RF configuration tool, reduces development time from months to weeks, ensuring your product gets to market fast.

Features:

  • Simplified AT command configuration using X-CTU accelerates time to market
  • India’s first RF module to utilize LBT + AFA for interference immunity
  • Firmware includes DigiMesh or point-to-multipoint wireless networking protocols
  • Supports Over-The-Air (OTA) firmware updates
  • Pin-compatible with XBee ZB SMT and XBee 900LP versions
  • Module can operate between 863-870 MHz
  • RF throughput up to 50 Kbps

Applications:

  • Utility Energy Management Systems
  • ConnectPort® X4 Gateway

View the complete XBee series of RF Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...