SAGRAD INC  

Evaluation Board for the SG901-1203 Series WiFi / 802.11 Module

Mfr Part#: SG923-0011.
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$247.00 USD (each)
1+ $247.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: WiFi
  • Frequency: 2.4 GHz
  • Core Supported: SG901

The SG923-0011 is a evaluation kit for SG901-1203 intelligent Wi-Fi module.

The device allows for easy access to a USB interface via a standard USB hardware connector including a USB to UART Bridge chip. The USB connector is provided to plug into a common PC for rapid software testing. An additional DB9 RS232 connector and its TTL translator transceiver are included for an optional RS232 interface to the SG901-1203.

Features:

  • Easy to use USB connector
  • Installed optional RS232 interface
  • Full application circuit example.
  • Standard 5V Powered USB on Insert
  • Simple Client Driver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...