PANASONIC  

Bluetooth PAN1720 Evaluation Kit w/ 2 PAN1720 USB Development Modules

Mfr Part#: ENW89820AY1F
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$134.96 USD (each)
1+ $134.96

Availability

Qty in Stock : 10
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Bluetooth
  • Core Supported: PAN1720

The EVAL_PAN1720 is an evaluation kit for PAN1720 two bluetooth 4.0 low energy module which include an embedded processor, antenna and bluetooth low energy stack.

This device is a cost-effective, low-power, true system-on-chip (SoC) for Bluetooth Low Energy applications. The module includes an eight channel, twelve bit analog-to-digital converter, 19 GPIOs plus battery and temperature sensors.

Features:

  • Bluetooth 4.0 Compliant and Bluetooth Low Energy
  • Dimensions: 14.5x 8.2 x 3 mm
  • Supports User Developed Applications
  • Texas Instruments’ Stack or Optional BlueRadios™ Stack
  • 256K Flash, 8K RAM
  • Certifications: Bluetooth, FCC, IC and CE
  • 1Mbps Datarate
  • Temperature Range -40°C to + 85°C
  • Eight Channel 12-Bit ADC
  • 19 GPIOs
  • Battery Monitor and Temperature Sensor

Applications:

  • 2.4 GHz Bluetooth Low Energy Systems
  • Proprietary 2.4 GHz Systems
  • Human Interface Devices
  • Sports and Leisure Equipment
  • Mobile Phone Accessories
  • Consumer Electronics
  • USB Dongles
  • Health Care and Medical

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...