SEMTECH   

SM1211 Series Ultra Low Power Integrated UHF Transceiver Module

Mfr Part#: SM1211E915
Packaging:  BOX


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$79.00 USD (each)
1+ $79.00

Availability

Qty in Stock: 3
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The SX1211 is a low cost single-chip transceiver operating in the frequency ranges from 863-870, 902-928 MHz and 950-960 MHz. The SX1211 is optimized for very low power consumption (3mA in receiver mode). It incorporates a baseband modem with data rates up to 200 kb/s. Data handling features include a sixty-four byte FIFO, packet handling, automatic CRC generation and data whitening. Its highly integrated architecture allows for minimum external component count whilst maintaining design flexibility. All major RF communication parameters are programmable and most of them may be dynamically set. It complies with European (ETSI EN 300-220 V2.1.1) and North American (FCC part 15.247 and 15.249) regulatory
standards.

 

Features:

- Low Rx power consumption: 3mA
- Low Tx power consumption: 25 mA @ +10 dBm
- Good reception sensitivity: down to -107 dBm at 25 kb/s in FSK, -113 dBm at 2kb/s in OOK
- Programmable RF output power: up to +12.5 dBm in 8 steps
- Packet handling feature with data whitening and automatic CRC generation
- Wide RSSI (Received Signal Strength Indicator) dynamic range, 70dB from Rx noise floor
- Bit rates up to 200 kb/s, NRZ coding
- On-chip frequency synthesizer
- FSK and OOK modulation
- Incoming sync word recognition
- Built-in Bit-Synchronizer for incoming data and clock synchronization and recovery
- 5 x 5 mm TQFN package
- Optimized Circuit Configuration for Low-cost applications
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
POLYMER OPTICS
126/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $4.25 USD
PANASONIC ELECTRIC WORKS
AQV212S
AQV Photomos Series 6 Pin SOP6 60 V 0.5 A 0.83 Ohm 1 Channel Solid State Relay
From $3.35 USD
SEMTECH
SM1211E915...
SM1211 Series Ultra Low Power Integrated UHF Transceiver Module
From $79.00 USD
CHERRY ELECTRICAL PRODUCTS
VN101501
From $6.59 USD
NATIONAL SEMICONDUCTOR
LMV934MA/N...
LMV934 Series SOIC-14 Surface Mount 5.5 V Quad Operational Amplifier
From $0.7500 USD
EXAR
XR2206D-F
XR220 Series 16 Pin 300 Mil JEDEC SOIC Monolithic Function Generator
From $2.89 USD
COSEL
PBA30F-5-N...
30 W Low Cost Single Output 5 V AC/DC Switching Power Supply with a Cover
From $46.50 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...