CALIFORNIA EASTERN LABORATORIES  

ZFSM-101:Integrated Transceiver Modules for ZigBee/IEEE 802.15.4 Evaluation Kit

Mfr Part#: ZFSM-101-KIT-1
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$352.94 USD (each)
1+ $352.94

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 802.15.4/Zigbee/Mesh
  • Frequency: 2.4 GHz
  • Core Supported: MC13192

California Eastern Laboratories is the exclusive sales and marketing partner for products made by the Compound Semiconductor Devices Division (CSDD) of NEC Electronics Corporation. These products include RF and wireless RFICs and discrete devices, lasers and detectors for fiber optics, optocouplers, and solid state relays. California Eastern Laboratories’ mission is to provide our customers with the high quality products and customer service that we would expect. Customer satisfaction is our goal.

The FreeStar is a miniature, fully-integrated, drop-in RF transmission solution that’s ideal for ZigBee and other low cost, low power IEEE 802.15.4 RF transmission applications. FreeStar incorporates the MC13192 transceiver IC and MC9S08GT60 microprocessor from Freescale™ with the NEC UPG2301TQ Power Amplifier and Inverted-F PCB antenna. It delivers up to 4000 feet of range and features a streamlined communications protocol that results in the lowest power consumption in transmit mode of any module on the market. The FreeStar is also FCC and CE certified, which eliminates the need for a costly and time-consuming approval process when incorporated into your design.

Key Features:

  • Communication Modes: Point-to-Point, Point-to Multipoint, Mesh Networking
  • 4000+ feet line of sight performance
  • Very small form factor: 1.4” x 1.0”
  • Integrated PCB Trace Antenna
  • FCC, IC, and CE Certified
  • RoHS Compliance
  • Direct Sequence Spread Spectrum
  • CSMA-CA
  • Wireless boot loader*
  • Flash-based/upgradable
  • 10 Bit A/D (2 inputs)
  • General Purpose I/O (8 ports)
  • Microsoft® Windows® -based Configuration and Test Tool
  • Simple Serial UART Interface
  • Over 65,000 network addresses.

To learn more about te Z9FSM product family, Click Here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...