SNAPstick USB Adapter Compact Module without Radio

Mfr Part#: SN132HO-NR
Packaging:  BULK
Std Packaging Qty:  1




$42.10 USD (each)
1+ $42.10


Qty in Stock : 9
On Order :
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: 802.15.4/Zigbee/Mesh
  • Frequency: 2.4 GHz

SN132HO-NR This kit is designed to guide the user through a basic SNAP network setup and a series of application demonstrations. It includes all the hardware and software needed to gain a basic understanding of SNAP mesh networking and the capabilities of SNAP nodes.

The Synapse SNAPstick is designed to be a compact and easy way to connect a PC to a SNAP wireless network. The module supports all existing forms of the Synapse RF engine and is fully compatible with Synapse’s Portal management software.

Supported Synapse RF Engine types:

  • RF Engine with built-in F antenna (RFE).
  • RF Engine with built-in F antenna and transmit power amplifier (RFET).
  • RF Engine with external antenna and transmit power amplifier (RFET).


  • ON Board Indicitors.
  • USB interface.
  • Power Option.


SNAPstick does not provide access to any other of the 17 General Purpose Input/Output (GPIO) pins available on the RF engines. These are accessible with other forms of Synapse evaluation hardware.

Synapse offers 3 other types of SNAP nodes:

  • SN163 Bridge Demonstration Board.
  • SN111 End Device Demonstration Board.
  • SN171 Proto Board.

For More Information About RF Engine SNAP: Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...