MELEXIS  

125 kHz RFID Development Kit User Manuel For MLX90109

Mfr Part#: DVK90109
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$447.44 USD (each)
1+ $447.44

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: RFID/NFC
  • Frequency: 125 KHz
  • Core Supported: MLX90109

The development kit DVK90109 has been developed by Melexis to create specific applications using 125 kHz protocols and to evaluate the advantages of the MLX90109 transceiver IC.

The DVK90109 results of the combination of the development board DVKRFID and the evaluation board EVB90109. The EVB90109 is plugged on the DVKRFID through a 10 pins connector (including Coil, VCC and Ground) and controlled by the microcontroller ATMEGA128.

A set of commands has been elaborated by Melexis to define the communication between the Computer and the evaluation board EVB90109.

Features and Benefits :

  • Standard ISO communications
  • User interface software
  • RS232 serial communication
  • Dedicated instruction set
  • 6 to 9Volts supply compliant

To learn more about DVK90109 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...