CYPRESS   

RF Expansion Kit for the PSoC FirstTouch Starter Kit with CyFi Low-Power RF

Mfr Part#: CY3271-RFBOARD
Packaging:  KIT

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$134.27 CAD (each)
1+ $134.27

Availability

Qty in Stock: 15
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

 

The CyFi™ Low-Power RF Solution - Enabling Worry-Free Networking

The CyFi™ Low-Power RF solution is the highly reliable, easy-to-use 2.4-GHz answer to a wide range of wireless embedded control challenges. It enables designers to create wireless systems without making compromises to overcome the typical risks of unreliable performance, complex implementation, and high power consumption. 

By combining Cypress’s PSoC® programmable system-on-chip, a CyFi Direct Sequence Spread Spectrum (DSSS) transceiver, and a sophisticated yet lightweight network protocol stack, the CyFi solution achieves levels of reliability, simplicity, and power-efficiency unmatched by other embedded wireless technologies.

The intuitive PSoC FirstTouch CyFi starter kit allows you to evaluate the PSoC programmable system-on-chip and CyFi low-power RF in CapSense™ touch-sensing, proximity-sensing, temperature-sensing, and light-sensing applications. 

Expand your sensing capabilities with this kit. Included in the kit are 2 sets of AAA battery board and long range CyFi Low-Power RF board with sensing capabilities. Once programmed these boards are easy to detect and bind into your star network. Increase the nodes in your network and evaluate the networking capabilities of the product simultaneously improving real time environmental data sensing.
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
CALIFORNIA EASTERN LAB
PS2505-4-A...
DIP16 Through Hole Quad Channel 80 V 5000 Vrms AC Input Transistor Output Photoc
From $2.27 CAD
MEAN WELL
RPS-60-12
60 W Single Output 12 V AC / DC Medical Type Power Supply
From $41.09 CAD
3M-STATIC CONTROL SOLUTIONS
10068
1000 Series 6 inch x 8 inch 3.1 mils Metal-In ESD Bag
From $10.14 CAD
CRYDOM
ASO241
ASO 1.5 A 280 V Zero Cross DC Control 4 SIP Through Hole Solid State Relay
From $12.08 CAD
CYPRESS
CY3271-RFB...
RF Expansion Kit for the PSoC FirstTouch Starter Kit with CyFi Low-Power RF
From $134.27 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...