SAGRAD INC  

Evaluation Kit for SG901-105- 3.3H Radio Module

Mfr Part#: SG923-0008-3.3V-H
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$70.60 USD (each)
25+ $70.60

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • Type: WiFi
  • Frequency: 2.4 GHz
  • Core Supported: SG901

The SG923-0008 Series is an Evaluation Kit used to simplify the rapid evaluation and software integration of the SG901-1059 Radio Modules. The EVK allows for easy access to a USB interface via a standard USB connector cable.

The Kit consists of one of four different SG901-1059 Modules, an antenna assembly, and a USB assembly cable with 4 versions.

Version 3.3-H includes a USB cable that provides 5 to 3.3 voltage regulation (due to the USB standard voltage supply). The other end of the cable has a 2mm socket for the header.

Features:

  • Easy to connect to a standard USB port
  • 802.11g 6, 9, 12, 24, 36, 48, 54 Mbps
  • 802.11n
    • (20 MHz) MCS0-7, Support up to 72 Mbps
    • (40 MHz) MCS0-7, Support up to 150 Mbps
  • OFDM, Peak rate 150 Mbps
  • Security support for 64/128 WEP, WPA, WPA2, TKIP, AES
  • Operates in 2.4 GHz frequency bands
  • Low Power Consumption
  • Single antenna configuration I-PEX receptacle for external antenna

Applications:

  • Personal Digital Assistants (PDA)
  • Hand-held Data Transfer Devices
  • Video
  • IP Cameras
  • IP set top box
  • GPS
  • Internet radio apparatus

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...