CYAN TECHNOLOGY LTD.   

Board + Dongle + Cables + CyanIDE® CD for Wireless M-Bus Gateway 868 MHz Board

Mfr Part#: EVALKIT-UPE-1X-RCWMB-B1-8
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$117.00 USD (each)
1+ $117.00

Availability

Qty in Stock: 2
Reserve Stock: 2
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Cyan and Radiocrafts USB/Ethernet Gateway for Wireless M-Bus provides back channel connectivity, linking the RF network to the utility company via the Internet but also with USB peripheral capability and a memory card connector. It is a board level solution, including power socket and a connector for the Cyan eICE debug interface
The Gateway board key features include a small size (approx 2" x 3"), the eCOG1X14Z5 MCU, RC1180/RC1140-MBUS Wireless M-Bus module, 16MB external SDRAM, SD/SDHC/MMC socket, 100Base-T Ethernet PHY and RJ245 connector, Preporgrammed MAC address and serial number and a 0-70 degree temp range.
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
HALO ELECTRONICS
TG41-2006N...
SMD 10BASE-T Isolation Module
From $1.73 USD
MICROCHIP
MCP2551T-I...
MCP2551 Series 12/24 V 1 Mb/s High-Speed CAN Transceiver - SOIC-8
From $1.17 USD
AUSTRIAMICROSYSTEMS
AS5045
AS Series 360° 3.3 to 5 V SMT Programmable Magnetic Rotary Encoder - SSOP-16
From $8.09 USD
ARGON
AR201M
Red Paper .125 inch Inspection Arrows
From $1.56 USD
WIZNET INC
IMCU7100EV...
Evaluation Board for W7100
From $49.00 USD
STMICROELECTRONICS
STM8/128-E...
STM8/128-Demonstration Firmware Evaluation Board
From $211.25 USD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Board + Dongle + Cables + CyanIDE® CD for Wireless M-Bus Gateway 868 MHz Board
From $117.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...