CYAN TECHNOLOGY LTD.   

Module/Base Board/Dongle/Cables/CyanIDE CD for Wireless M-Bus Gateway 868 MHz Bd

Mfr Part#: EVALKIT-UPE-1X-RCWMB-M1-8
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$118.62 CAD (each)
1+ $118.62

Availability

Qty in Stock: 2
Reserve Stock: 2
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

 

Cyan and Radiocrafts USB/Ethernet Gateway for Wireless M-Bus provides back channel connectivity, linking the RF network to the utility company via the Internet but also with USB peripheral capability and a memory card connector. It has high pin count connectors that allow users access to many of the peripherals of the microcontroller and is footprint compatible with the Cyan USB/Ethernet production-ready module. A development carrier board can be used to provide power and comms / debug interfaces to the modules.

 

The Gateway module key features include a small size (approx 2" x 3"), the eCOG1X14Z5 MCU, RC1180/RC1140-MBUS Wireless M-Bus module, 16MB external SDRAM, SD/SDHC/MMC socket, 100Base-T Ethernet PHY and RJ245 connector, Preporgrammed MAC address and serial number, USB 2.0 full speed peripheral (B socket), and two 2x20 pin connectors bring out many MCU pins for customer use – same footprint as Cyan USB/Ethernet module.
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
ACTEL
A3P030-QNG...
A3P030 Series 350 MHz 30 K System Gate ProASIC3E Flash FPGAs - QFN-32
From $8.36 CAD
AGILENT
DSO6012A
6000 Series 100 MHz High Performance 2 Channel Digital Oscilloscope
From $4,486.44 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Module/Base Board/Dongle/Cables/CyanIDE CD for Wireless M-Bus Gateway 868 MHz Bd
From $118.62 CAD
AMPHENOL
RJHS-53850...
RJHS Series 8/8 Position 1x4 Flat Contact With LED Stacked RJ45 Modular Jack
From $2.25 CAD
EVERLIGHT
MAN6940
Dual Digit Seven Segment Red 0.56" Common Cathode Display
From $1.07 CAD
ZILOG
ZEPIR0AAS0...
Zdots® - ePIR Motion Detection Single Board Computer
From $7.91 CAD
EPCOS
B78476A824...
B78476A Series 350 uH 1-Ports Surface Mount Magnetic module for LAN application
From $3.09 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...