Long Range Handheld Transmitter Development System 315 Mhz MS Series

Mfr Part#: MDEV-315-HH-LR8-MS
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$85.00 USD (each)
1+ $85.00


Qty in Stock :   1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 100
Add to Cart


Product Highlight

  • Type: Sub-Gig (proprietary protocol)
  • Frequency: 300-315 MHz
  • Core Supported: MS Series
The MDEV-315-HH-LR8-HS is a HS series long range handheld transmitter development system.

The HS Series allows the status of up to eight buttons or contacts to be securely transferred via a wireless link. This Master Development System is intended to give a designer all the tools necessary to incorporate the HS-based Long-Range Handheld transmitter, LR Series receiver, and HS Series decoder into a product.


  • Rapid Evaluation - It allows the performance and features of the transmitter, LR Series receiver, and HS Series encoders and decoders to be quickly evaluated
  • Design-It demonstrates the overall system function and shows how to design with the HS-based OEM transmitter and then interface it with other components
  • Prototype Development - It allows for the addition of circuitry to the development board so that it can act as the first prototype of the product. All of the signals are available on a wire-wrap header for easy connection to external circuitry
  • Benchmarking - It serves as a troubleshooting tool and standardized reference point against which the performance of an end product can be compared

Board Features:

  • 9V Battery
  • Power Jack
  • On-Off Switch
  • Voltage Regulator
  • QS Series USB Module
  • Prototype Area
  • Break-Out Header
  • RP-SMA Antenna Connector
  • LR Series Receiver
  • HS Series Decoder
  • Data Line LEDs
  • Indicator LEDs
  • Function Switch
  • LEARN Button
  • SEND_KEY Button
  • CREATE_KEY Button
  • Key Input Jack (for hardwire key transfer)
  • IR Receiver Enable Button
  • IR Key Transfer Phototransistor and Diode (for IR key transfer)
  • Key Output Jack (for hardwire key transfer)

View the available HS series development module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...