LINX TECHNOLOGIES  

ES Series 916 MHz RF Wireless Module Evaluation Kit

Mfr Part#: EVAL-916-ES
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$89.10 USD (each)
1+ $89.10

Availability

Qty in Stock :   1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Sub-Gig (proprietary protocol)
  • Frequency: 900-915 MHz
  • Core Supported: ES Series

The EVAL-916-ES kit is a quick way to evaluate the field performance of the popular ES Series modules. The Basic Evaluation Kit does not allow for the level of development that our Master Development System does, but it is a cost-effective starting point for many basic applications

The evaluation boards features audible and visual indication for range testing and a small prototyping area with a signal breakout header for the user's circuit

Kit Contents:

  • 2 ES Series Transmitter modules (one mounted on evaluation board)
  • 2 ES Series Receiver modules (one mounted on evaluation board)
  • 2 CW Series antennas
  • 2 Assembled evaluation boards with batteries
  • 2 CONREVSMA001 RP-SMA connectors
  • 1 each: transmitter, receiver, and evaluation kit manuals
  • FCC Part 2 and Part 15 guidelines
  • Free technical support

View the ES Series of Rf/wirless

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...