MELEXIS  

Evaluation Board for TH72005 315 Mhz FSK Transmitter

Mfr Part#: EVB72005-315-FSK-C
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$67.21 USD (each)
1 $67.21
2 - 4 $65.19 (Save 3%)
5 - 9 $63.23 (Save 6%)
10+ $61.34 (Save 9%)

Availability

Qty in Stock : 3
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Sub-Gig (proprietary protocol)
  • Frequency: 300-315 MHz
  • Core Supported: TH72005

The EVB72005-315-FSK-C is used to evaluate the performance of the TH72005 transmitter.This board allows the user to setup an RF transmitter very easily. It comes with a 50 Ohm SMA connector.

Features:

  • Fully integrated PLL-stabilized VCO
  • Frequency range from 290 MHz to 350 MHz
  • Single-ended RF output
  • High FSK deviation possible for wideband data transmission
  • ASK achieved by on/off keying of internal
  • Power amplifier up to 40 kbit/s
  • Wide power supply range from 1.95 V to 5.5 V
  • Microcontroller clock output.Very low standby current
  • On-chip low voltage detector
  • High over-all frequency accuracy
  • FSK deviation and center frequency independently adjustable
  • Adjustable output power range from -12 dBm to +11 dBm (at 50 Ohm)
  • Adjustable current consumption from 3.2 mA to 10.3 mA
  • Conforms to FCC part 15 and similar standards

Applications:

  • General digital and analog RF transmitter
  • Tire pressure monitoring systems
  • Remote Keyless entry
  • wireless access control
  • Home buliding automation

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...