MELEXIS  

Evaluation Board for TH72016 FSK Transmitter

Mfr Part#: EVB72016-433-FSK-C
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$67.20 USD (each)
1 $67.20
2 - 4 $65.18 (Save 3%)
5 - 9 $63.23 (Save 6%)
10+ $61.33 (Save 9%)

Availability

Qty in Stock : 6
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Sub-Gig (proprietary protocol)
  • Frequency: 400-434 MHz
  • Core Supported: TH72016

The EVB72016-433-FSK-C is a Evaluation board for TH72016 designed to demonstrate the performance of the transmitter  for conductive measurements.

The power amplifier is matched to 50 Ohms by means of a Pi-matching network to operate at a resonant frequency of 433 MHz.

Features:

  • Fully integrated PLL-stabilized VCO
  • Frequency range from 380 MHz to 450 MHz
  • Single-ended RF output
  • FSK through crystal pulling allows modulation from DC to 40 kbit/s
  • High FSK deviation possible for wideband data transmission
  • ASK achieved by on/off keying of internal power amplifier up to 40 kbit/s
  • Wide power supply range from 1.95 V to 5.5 V
  • Microcontroller clock output
  • Very low standby current
  • On-chip low voltage detector
  • High over-all frequency accuracy
  • FSK deviation and center frequency independently adjustable
  • Adjustable output power range from -12 dBm to +10 dBm (at 50 Ohm)
  • Adjustable current consumption from 3.8 mA to 11.0 mA
  • Conforms to EN 300 220 and similar standards

Applications:

  • RF remote controls
  • Automatic meter reading (AMR)
  • Tire pressure monitoring systems (TPMS)
  • Remote keyless entry (RKE)
  • Alarm and security systems
  • Garage door openers
  • Home automation

View our list of Melexis 72XX Series RF transmitters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...