SEMTECH  

Basic USB Starter Kit for SX1230 Tx, SX1230 USB Interfaced Radio Module Only

Mfr Part#: SX1230SKA915
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$83.33 USD (each)
1+ $83.33

Availability

Qty in Stock : 10
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Sub-Gig (proprietary protocol)
  • Frequency: 900-915 MHz
  • Core Supported: AS1352

The SX1230 is a fully integrated transmitter which can operate in the 315, 434, 868 and 915 MHz licence free ISM bands. The SX1230 features dual power amplifiers with 35 dB programmable output power, ranging from -18 dBm to +17 dBm with a constant radio performance over the full power supply and temperature range. Semtech’s TrueRF technology reduces phase noise so that the SX1230’s performance is a full 10 db higher than competing devices with a signal purity that simplifies regulatory testing in both Europe (ETSI EN 300-220-1) and North America (FCC part 15.231,15.247 and 15.249).  
The SX1230 can operate in the 315, 434, 868 and 915 MHz license-free ISM bands, and is power optimized for low consumption, drawing as low as 8 mA depending on output power level. The SX1230 features programmable data rates up to 600 kbps. It supports both narrowband and wide-band modes for use in professional and consumer applications such as automatic meter reading, remote control, and remote keyless entry.  The flexible device operates in MCU mode where it acts as a system peripheral interface (SPI) slave, or in stand-alone SPI master mode, with control and payload information coming from externally connected programmable ROM (E2PROM) device. The SX1230 is packaged in a 5 mm x 5 mm VQFN-24 package, and is RoHS & WEEE compliant.

Key Features:

  • +17 dBm to -18 dBm Programmable output power.
  • Bit rates up to 600 kbits / sec.
  • FSK, GFSK, MSK, GMSK and OOK modulation.
  • Stand-alone mode: No need for a host MCU.
  • Consistent RF performance over a 1.8 to 3.7 V range.
  • Low phase noise (-95 dBc/Hz at 50 kHz) with automated PLL calibration and fully integrated VCO and loop filter.
  • On chip RC timer for timer / wake-up applications.
  • Low battery detection.

Applications:

  • Remote Keyless Entry (RKE).
  • Remote Control / Security Systems.
  • Voice and Data RF Communication Links.
  • Process and building / home control.
  • Active RFID.
  • AMR / AMI Platforms.

To learn more about the AS1352 product family, Click Here.

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...