DIGI INTERNATIONAL  

XBee-PRO 802.15.4 Starter Development Kit w/ 2 XBee-PRO Modules

Mfr Part#: XBP24-DKS
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Prices

$179.00 USD (each)
1+ $179.00

Availability

Qty in Stock : 3
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 802.15.4/Zigbee/Mesh
  • Frequency: 2.4 GHz
  • Core Supported: XBP24

The XBP24-DKS is a part of XBP24 series of development tool. It is a XBee-PRO 802.15.4 starter development Kit and it has an operating temperature ranging from -40°C to +85°C.

The XBee family of embedded RF modules provides OEMs with a common footprint shared by multiple platforms, including multipoint and ZigBee/Mesh topologies, and both 2.4 GHz and 900 MHz solutions. OEMs deploying the XBee can substitute one XBee for another, depending upon dynamic application needs, with minimal development, reduced risk and shorter time-tomarket.

Features:

  • 802.15.4/Multipoint network topologies
  • 2.4 GHz for worldwide deployment
  • 900 MHz for long-range deployment
  • Fully interoperable with other Digi Drop-in Networking products, including gateways, device adapters and extenders
  • Common XBee footprint for a variety of RF modules
  • Low-power sleep modes
  • Multiple antenna options
  • Low-power and long-range variants available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...