REDPINE SIGNALS  

2.4 GHz RS-WC-201 Series Evaluation Board w/ UART/SPI Interface

Mfr Part#: RS-WC-201-EVB
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$309.83 USD (each)
1+ $309.83

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: WiFi
  • Frequency: 2.4 GHz

The RS-WC-201-EVB is a fully integrated 802.11 b/g/n wifi module evaluation board with advanced features for M2M applications.

This device can directly communicate with smartphones and tablet PCs without any Access Point based infrastructure. Integrated with Enterprise Security as well as TCP/IP and WLAN stacks, it can be designed quickly into any Host platform for secure and standards based Wi-Fi connectivity.

Features:

  • 802.11b/g and single stream 802.11n
  • Wi-Fi DirectTM , Access Point and Client mode
  • Enterprise Security - EAP-TLS, EAP-TTLS, EAP-FAST, PEAP-MSCHAP-V2
  • Integrated TCP/IP stack, HTTP Server/Client, DHCP, DNS
  • Over the air Firmware Upgrade
  • Integrated antenna and option for external antenna
  • Ultra low power operation with power save modes
  • Single supply 3.1 to 3.6 V operation

Applications:

  • Consumer - Wi-Fi Connectivity for home appliances
  • Enterprise - Wireless printers, Security cameras, Point of Sale terminals
  • Industrial - M2M communication, industrial monitoring and control, data logging and streaming
  • Medical - Patient monitoring, medical instrumentation with secure wireless connectivity

View the available RS-WC series of Wi-Fi modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...