QUALCOMM TECHNOLOGIES INTERNATIONAL LTD  

uEnergy CSR1010 Bluetooth Single Mode IC Starter Development Kit

Mfr Part#: DK-CSR1010-10169-1A
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$93.18 USD (each)
1+ $93.18

Availability

Qty in Stock : 16
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Bluetooth
  • Frequency: 2.4 GHz
  • Core Supported: CSR1010

The CSRmesh development kit includes three development boards, a programmer and access to a full SDK. It introduces a development platform with a complete set of tools for evaluation and software development. Included, are examples of CSRmesh applications for the Development Board and example host applications as well as source code for smartphones, including Google Android and Apple iOS support

Key Features:

  •  CSR1010 IC with size EEPROM
  •  PCB antenna
  •  1x RGB LED
  •  2x user pushbuttons
  •  1x user slide switch
  •  Power switch
  •  SPI programming connector
  •  2x AA battery holders on reverse
  •  Pads to connect IO to external devices
  •  Target boards (3 off)
  •  USB-SPI programmer (1 off) and Connecting cables (2 off)
  •  AA alkaline batteries (3 pairs)
  •  Printed Setup Guide 

 Applications:

  • Lighting
  • Home Automation
  • Sensor network

View our line of CSR101X Series of Semiconductors and Development Tools.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...