FTDI Chip  

DLP-RFID1 Series 13.56 Mhz USB Powered RFID Reader/Writer Module Evaluation Kit

Mfr Part#: DLP-RFID1
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$119.95 USD (each)
1 - 9 $119.95
10+ $117.00 (Save 2%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: RFID/NFC
  • Frequency: 13.56 MHz

This product cannot ship to Asia and Europe.

The DLP-RFID1 is a part of DLP Series low-cost, USB-powered module Evaluation kit  for reading from and writing to ISO 15693, ISO18000-3, and Tag-it™ intelligent RFID transponder tags. It has the ability to both read and write up to256 bytes of data in addition to reading the unique identifier (UID/SID)

All of the DLP-RFID1’s electronics and antenna reside within the compact unit, and all operational power is taken from the host PC via the USB interface. The range of the internal antenna is up to 4 inches depending upon the size of the tag being read.


  • ISO 15693, 18000-3, Tag-it™ HF-I Compatible
  • Read UID/SID of Up to 15 Tags Simultaneously
  • 13.56MHz Reader/Writer
  • Built-in Antenna: Up to 4-Inch Read Range
  • FCC/IC/CE Modular Approval in Place
  • Permanent Unique Serial Number Accessible Via USB
  • Integrated Pass/Fail Beeper
  • USB Port Powered from Host PC (USB 1.1/2.0 Compatible)
  • USB Drivers Provided for Windows XP, XPx64, Server2003, 2000, 98, ME
  • Software Development Library Support for Visual
  • C++/Visual Basic


  • Real-Time Security
  • Personal Identification
  • Pharmaceutical Tracking
  • Inventory/Asset Management & Tracking
  • Library/Book Management & Tracking
  • Baggage Tagging
  • Sports Event Timing


Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...