NATIONAL SEMICONDUCTOR   

LMX9838DONGLE - Evaluation Kit for LMX9838 Series Bluetooth Port Module LTCC-70

Mfr Part#: LMX9838DONGLE
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

National has actively supported the Bluetooth® wireless technology standard since its inception. We offer our customers comprehensive solutions based on leading-edge technology, all backed by National's world-class production and sales support capabilities. National Semiconductor's Bluetooth solutions, combined with proven high-volume capability and manufacturing excellence, enable Bluetooth development partners to meet the volume requirements demanded by this expanding market. National's Simply Blue products LMX9830 and LMX9838 are designed to greatly simplify the design of Bluetooth wireless systems. Simply Blue can be used to exchange information between a wide range of computer and communication systems. Each module in the Simply Blue family includes a complete embedded Bluetooth protocol stack, application specific profiles, and a high-level command interpreter. The high-level command set effectively removes the need for Bluetooth expertise.

The LMX9838DONGLE Evaluation Design Kit includes everything necessary to evaluate all the features of the LMX9838 Bluetooth® Serial Dongle. The Dongle board can be easily integrated into a customers product for prototyping and evaluation. The LMX9838 module is mounted on a PCB that provides jumpers for interface configuration, and 3 V (SIP header) or RS-232 level (DB9) UART connections.

The LMX9838DONGLE Kit includes:

  • Complete RS232/UART evaluation board
  • Audio codec board
  • Power supply and cables
  • Simple Blue Commander software
  • Simple Blue Smart demo software
  • Full design documentation
  • Bluetooth USB dongle and software (additional Bluetooth device to connect to)
The LMX9838DONGLE Evaluation Kit is for the LMX9838 Series Bluetooth Serial Port Module LTCC-70

Accessories ()
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
ITT CANNON
273-8506-0...
DIN 72585 Individual Wire Seals 1.4 mm - 2.0 mm Red for all 4 way versions
From $0.0541 USD
TYCO ELECTRONICS
1-1393210-...
T9A Series 30 A SPST-NO 12 VDC PC Pin General Purpose Industrial Relay
From $1.46 USD
TYCO ELECTRONICS
5787745-1
4 Position Dual Port Socket Right Angle Type A Through Hole USB
From $1.09 USD
ZETEX
ZXCT1009FT...
ZXCT1009 Series 300 kHz 4 uA 2.5 to 20 V High-Side Current Monitor - SOT-23
From $0.5450 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...