PROXIMA RF TECHNOLOGY CORP  

13.56MHz RFID Transceiver RFID Sensor Kit for MLX90129

Mfr Part#: DVK90129
Packaging:  EACH
Std Packaging Qty:  1

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Prices

$525.00 USD (each)
1+ $525.00

Availability

Qty in Stock: 0
Reserve Stock : 1
In Transit : N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application Type: RFID
  • Core Supported: MLX90129

The DVK90129 is an intelligent plug and play platform to drive the development of RF enabled sensing and data logging for enterprise and consumer applications. Focus on sensor product development without the effort of configuring a HF RFID reader.

The DVK90129 reader and evaluation board kit provides developers with immediate access to the new Melexis® MLX90129 RFID enabled sensor transponder IC. Developers can read/write to the IC with our plug and play USB high frequency reader right out of the box. The EVB90129 evaluation board includes demonstration thermometers, a potentiometer and a light sensor for ease of testing the IC and powerful Dashboard evaluation tools . Other parameters may be measured by connecting additional resistive sensors. Data logging is enabled by adding a battery.

DVK90129 13.56MHz RFID Enabled Sensor Kit includes :

  • PRFD-S1: USB Desktop HF RF Reader
  • API-SEV1: XML Based API for Sensors for easy integration
  • DSH-SEV: Ready to use Dashboard demo tools
  • EVB90129: RFID Enabled Sensor Evaluation Board with thermometer, light sensor and potentiometer

To learn more about DVK90129 product family, Click Here

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...