WandBoard Enclosure for Single / Dual or Quad Core Series

Packaging:  BULK
Std Packaging Qty:  1



Download Center


$10.00 USD (each)
1+ $10.00


Qty in Stock : 9
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Programmer/Debugger/Software
  • Core Supported: ARM Cortex-A9

The WBENCLOSURE is a low cost open source community Development Board.

The Wandboard is actually a two-board sandwich. An SODIMM-like COM (computer-on-module), containing all of the core embedded computer components (CPU, chipset, flash and DRAM memory, etc.), plugs into a 314-pin connector on a 95mm x 95mm baseboard. The EDM standard, which was developed for use in embedded and industrial applications, is released under a Creative Commons ShareAlike license.


  • Processor: Freescale i.MX6 Solo, Freescale i.MX6 Duallite
  • Cores: Cortex-A9 Single core, Cortex-A9 Dual core
  • Memory: 512 MB DDR3(Solo) 1 GB DDR3(Dual)
  • SATA connector: Not populated
  • Micro SD cardslot: 2

View the Complete family of Wandboard Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...