BR Series Lithium 20 mm 3 V 195 mAh Coin Cell Battery

Mfr Part#: BR2032-BA
Packaging:  TRAY
Std Packaging Qty:  20



Download Center


$0.6900 USD (each)
20 - 199 $0.6900
200 - 859 $0.6250 (Save 9%)
860+ $0.5600 (Save 19%)


Qty in Stock : 20,720
On Order :
Min. Order Qty: 20
Multiple of: 20
Add to Cart


Product Highlight

  • Chemistry: Lithium Metal
  • Rated Voltage: 3 V
  • Battery Cell Size: Coin 20 mm
  • Capacity: 195 mAh
  • Rechargeable: No

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More

Lithium has become a generic term representing a family of battery systems in which Lithium metal is used as the active anode material or negative electrode. 

Rayovac Lithium-Carbon-Monofluoride (BR) batteries are a solid-cathode type which optimizes reliability, safety, cost and performance.  Rayovac BR Lithium coin cell batteries are available in a wide variety of tab mounting configurations.

Applications in which the Rayovac BR series are used include computer memory and real time clock backup, portable instruments, industrial controls, communications instruments, tire pressure monitoring systems and portable electronic devices.


  • High energy density and voltage – 3 volt
  • Outstanding shelf life and excellent performance over a wide temperature range
  • Stable discharge voltage
  • Excellent leak resistance
  • Shelf life of ten years or more
  • Pre-tinned solderable terminals


  • Voltage rating: 3 volts
  • Temperature range: -40°C to +85°C
  • Rated capacity: 195 mAh
  • Pulse capability: 10 mA
  • Diameter: 20.0 mm
  • Height: 3.2 mm
  • Weight: 2.4 grams
  • Termination: none (bare cell)


Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...