RAYOVAC   

Alkaline 9 V AAA Size 46.5 to 48.5 mm Battery

Mfr Part#: A1604BK210
Package Style:  CYLINDRICAL 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.62 CAD (each)
1+ $2.62

Availability

Qty in Stock: 11,550
Reserve Stock: 0
In Transit: 100,000
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Chemistry: Alkaline
  • Rated Voltage: 9 V
  • Cell Size: 9V
  • Capacity: 0.551 to 0.662 Ah
  • Rechargeable: No

Rayovac Alkaline Batteries offer long lasting, dependable performance. Alkaline batteries are formulated to give peak performance in both your high-tech electronic devices and in your high-use standard household devices. Alkaline Batteries provide the longest service life for high drain devices.  They will last more than twice as long as heavy duty batteries in certain applications.

Not only do Rayovac Alkaline Batteries offer long lasting power, they’re a great value because you get More Power for Your Money every time you choose Rayovac.

Technical Data:

  • Nominal Voltage/Cell: 9 volts
  • Maximum Continuous Current: High
  • Maximum Pulse Current: High
  • Temperature Range: -30°C to 55°C (-20°F to 130°F)
  • Capacity Retention: Greater than 97% after 12 months at 21°C (70°F), greater than 85% after 5 years.

A1604-BK210 9 Volt Alkaline Battery

  • Overall Height: 1.831” – 1.909”
  • Overall Width: .965” - 1.043”
  • Shell: Steel
  • Weight: 1.6 oz
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
AVX
SR211C472K...
Radial Lead/SkyCap
From $0.0953 CAD
AAVID THERMALLOY
CLP-203G
Steel Transistor Clip for Heat Sink
From $0.1075 CAD
RAYOVAC
A1604BK210...
Alkaline 9 V AAA Size 46.5 to 48.5 mm Battery
From $2.62 CAD
TYCO ELECTRONICS
5352068-1
2 mm 110 Position Receptacle Right Angle Hard Metric PCB Mount Connector
From $4.10 CAD
3M-STATIC CONTROL SOLUTIONS
10058
1000 Series 5 inch x 8 inch 3.1 mils Metal-In ESD Bag
From $7.30 CAD
PANASONIC ELECTRIC WORKS
JQ1P-24V
JQ Mini High Capacity Noise Immune 10 A SPDT 24 VDC Through Hole Power Relay
From $4.04 CAD
CRYDOM
F1827SDK60...
F18 Series 25 A 1.55 V Screw Mount Power Module
From $38.74 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...