RAYOVAC  

FB Series Lithium 15.9 x 15.9 x 10.3 mm 3 V 100 mAh Coin Cell Molded Housing

Mfr Part#: FB1225H2-B
Packaging:  TRAY
Std Packaging Qty:  64

 
 

Share


Download Center

Prices

$9.67 USD (each)
64+ $9.67

Availability

Qty in Stock : 384
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 64
Multiple of: 64
Add to Cart
 

Overview

Product Highlight

  • Chemistry: Lithium Metal
  • Rated Voltage: 3 V
  • Battery Cell Size: Coin 12 mm
  • Capacity: 100 mAh
  • Rechargeable: No

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


The FB1225H2-B is a 3 V 50.0 mAh Coin Cells Lithium Carbon-monofluoride Batteries . 

Product Features:

  • Meets or exceeds typical hermetically sealed
  • battery shelf life vs. temperature capability
  • Operating Temperature Range: -40°C to + -100°C (-40°F to +212°F)
  • PCB mountable, wave solderable, and process tolerant
  • Inherently safe chemistry
  • Application flexibility
  • Robotically placeable

Applications:

  • Time/data protection
  • Industrial control
  • Communication equipment
  • Portable Instrument
  • Electronic Gas, Water and Electric Meters

View the Available list of Lithium Batteries

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...