TADIRAN BATTERIES  

TL Series Lithium 1/2 AA with Axial Pins 3.6 V 0.70 Ah Cylindrical Cell Battery

Mfr Part#: TL-5151/P
Packaging:  TRAY
Std Packaging Qty:  30

 
 
 

Share


Download Center

Prices

$2.36 USD (each)
300+ $2.36 (Save 14%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 300
Multiple of: 30
Add to Cart
 

Overview

Product Highlight

  • Chemistry: Lithium Metal
  • Rated Voltage: 3.6 V
  • Battery Cell Size: 1/2 AA
  • Capacity: 0.7 Ah
  • Rechargeable: No

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Tadiran Batteries is a leading manufacturers of lithium thionyl chloride technology and has perfected their craft through 25 years of research, development and manufacturing expertise. Tadiran lithium thionyl chloride cells outperform all competitors boasting life spans of 20years and up. The battery technology perfected by Tadiran is unique, enabling design engineers to pack more power into less space, combining unparalleled reliability, long life and powerful performance, giving way to their motto “Better by Design”. Tadiran also offers unmatched safety due to their unique "failsafe" construction and are free of heavy metals, making them among the most environmentally friendly of all batteries.

The Memory Back Up Cylindrical Cell Series are built for long term low current application. This is achieved through higher energy densities which can range up to 710Wh/Kg and 1420Wh/L, and are the highest capacity by weight and volume compared to any known battery technology. In addition to their high capacity and longevity these batteries can perform under extreme conditions. With a potential operating temperature range of -55°C to 150°C, these are the ideal batteries for harsh climates where battery replacement can be difficult.

The TL-5151/P is ½ AA cell with a rated voltage 3.6V from the Memory Back Up Cylindrical Cell Series. These batteries are found in a variety applications such as RF systems, Automatic Meter Reading, Wireless Security and Tracking systems and many more.

Special Feature:

  • Fast voltage recovery after long term storage and/or usage
  • High energy density
  • Low self discharge rate
  • Bobbin construction
  • Hermetic glass-to-metal-sealing
  • Non-flammable electrolyte

 

Available Termination: SP, TTPPT

Storage conditions: Cells should be stored in a clean & dry (less than 30% RH) area.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...