RENATA BATTERIES   

CR Series Lithium 20 mm 3 V 225 mAh Coin Cell Battery

Mfr Part#: CR2032.IBMFR
Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2375 CAD (each)
20+ $0.2375

Availability

Qty in Stock: 90,900
Reserve Stock: 17
In Transit: N/A
LT: N/A
Min. Order Qty: 20
Multiple of: 20
Add to Cart
 

Overview

Product Highlight

  • Chemistry: Lithium
  • Rated Voltage: 3 V
  • Cell Size: Coin 20 mm
  • Capacity: 225 mAh
  • Rechargeable: No

Renata Batteries subsidiary of the Swatch Group Ltd,  was originally founded in Switzerland in 1952 producing mechanical parts found in wristwatches. As time and technology advanced so did Renata and since the 1970’s they have become a world leader in the manufacturing of high quality button cell batteries. These button cells come in variety of chemistries, silver oxide, zinc air and lithium, as well as a vast array of sizes and are used in countless application in almost every industry from Commercial to  Medical to Military. Renata manages the whole production process from their facility in Switzerland to ensure the highest quality standards and the highest quality product.

The 3 volt Lithium Coin Cell batteries are the most common batteries in the industry today,  as they provide the most power in their compact design, Renata’s coin cell batteries are called out as the CR Series. This CR Series is used in various industries, its usage continues grow as does the need for high quality batteries in the ever expanding market for hand held devices.

The CR2032.IBMFR is a 3V lithium coin cell battery that is 20 mm x 3.2 mm with a rated capacity of 225 mAh. The CR2032.IBMFR is suitable for applications with a temperature range from -30 to +60 °C, and has a self discharge rate of <1%/year at 23°C.
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
AUSTRIAMICROSYSTEMS
AS1322B-BT...
AS Series 5 V 570 mA 1.2 MHz SMT Micropower DC-DC Step-Up Converter - TSOT-23-6
From $1.85 CAD
BUD INDUSTRIES
HH-3450-C
Natural Steel Lead-Free AA Battery Contact Kit
From $0.5912 CAD
CTS
206-121ST
206 Series Multi Functional SPDT 1 Position Through Hole DIP Switch
From $0.7478 CAD
CRYDOM
F1857HD160...
F18 Series 55 A 1.4 V Screw Mount Power Module
From $48.68 CAD
DIALIGHT
LSP6-WW-XX...
LSP Series LUXEON Circular 6 LED Warm White LUMISPOT Light Engine Single Color
From $64.42 CAD
SULLINS
SPC02SYAN
From $0.0829 CAD
RENATA BATTERIES
CR2032.IBM...
CR Series Lithium 20 mm 3 V 225 mAh Coin Cell Battery
From $0.2375 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...